We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2500+ RM8.900 7500+ RM8.840 | Min: 2500 / Mult: 2500 | Medical | eMGA-10, Module | 400mV | 5.5V | 1 Output | 1.8V | eMGA | 5V | - | 300mA | 200mA | Adjustable | 400mV | 5.5V | 2.1mm | Synchronous Buck (Step Down) | 2.6mm | 125°C | MAXM17225 Series | |||||
Each | 1+ RM38.410 10+ RM33.120 30+ RM26.830 100+ RM26.300 250+ RM25.760 More Pricing... | Min: 1 / Mult: 1 | Medical | eMGA-10, Module | 400mV | 5.5V | 1 Output | 1.8V | eMGA | 5V | 10Pins | 300mA | 200mA | Adjustable | 400mV | 5.5V | 2.1mm | Boost (Step Up) | 2.6mm | 125°C | MAXM17225 Series | |||||
Each | 1+ RM36.470 10+ RM31.430 25+ RM28.420 100+ RM25.410 250+ RM24.910 More Pricing... | Min: 1 / Mult: 1 | ITE | eMGA-10, Module | 1.8V | 5.5V | 1 Output | 700mV | eMGA | 3.3V | 10Pins | 600mA | 600mA | Adjustable | 1.8V | 5.5V | 2.1mm | Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series |