DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3123083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM57.190
5+
RM49.540
10+
RM41.890
50+
RM40.220
100+
RM38.540
More Pricing...
Min: 1 / Mult: 1
ITE
Step Down
4V
16V
1 Output
600mV
LQFN
5.5V
40Pins
40A
40A
Adjustable
4V
14V
1.52mm
2MHz
7.1mm
Synchronous Buck (Step Down)
5.1mm
125°C
SWIFT Series
3123083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
RM41.890
50+
RM40.220
100+
RM38.540
250+
RM36.890
Min: 10 / Mult: 1
ITE
Step Down
4V
16V
1 Output
600mV
LQFN
5.5V
40Pins
40A
40A
Adjustable
4V
14V
1.52mm
2MHz
7.1mm
Synchronous Buck (Step Down)
5.1mm
125°C
SWIFT Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account