We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.340 10+ RM5.040 25+ RM4.770 50+ RM4.650 100+ RM4.510 More Pricing... | Min: 1 / Mult: 1 | Micro Module | 4W | 800mV | 4V | 1A | Adjustable | 2.5V | 5.5V | 1.1mm | 2.5mm | 2mm | |||||
Each | 1+ RM9.260 10+ RM7.340 25+ RM6.900 50+ RM6.780 100+ RM6.530 More Pricing... | Min: 1 / Mult: 1 | Micro Module | 12W | 600mV | 4V | 3A | Adjustable | 2.5V | 5.5V | 1.3mm | 2.5mm | 2mm |