DC / DC Non Isolated Board Mount Converters - Adjustable Output:

10 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1893584

RoHS

Each
1+
RM106.690
Min: 1 / Mult: 1
ITE
SIP
30W
3.3V
15V
2A
Adjustable
11V
32V
15mm
32.2mm
9.1mm
R-6 Series
2846174

RoHS

Each
1+
RM140.220
Min: 1 / Mult: 1
ITE
SIP
16.5W
3V
5.5V
3A
Adjustable
6.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
1793133

RoHS

Each
1+
RM171.610
Min: 1 / Mult: 1
ITE
SIP
30W
5V
7.5V
4A
Adjustable
8.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
1793132

RoHS

Each
1+
RM171.610
Min: 1 / Mult: 1
ITE
SIP
22W
3V
5.5V
4A
Adjustable
6.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
2774027

RoHS

Each
1+
RM140.220
Min: 1 / Mult: 1
ITE
SIP
42W
10V
14V
3A
Fixed, Adjustable
15V
28V
15mm
32.2mm
9.1mm
R-7 Series
2353759

RoHS

Each
1+
RM140.220
Min: 1 / Mult: 1
ITE
SIP
16.5W
2.5V
5.5V
3A
Fixed, Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
2846171

RoHS

Each
1+
RM147.310
Min: 1 / Mult: 1
ITE
SIP
25W
3V
5.5V
5A
Adjustable
7V
18V
15mm
32.2mm
9.1mm
R-5A Series
2846170

RoHS

Each
1+
RM133.960
Min: 1 / Mult: 1
ITE
SIP
16.5W
3V
5.5V
3A
Adjustable
6.5V
18V
15mm
32.2mm
9.1mm
R-5A Series
2846173

RoHS

Each
1+
RM133.800
Min: 1 / Mult: 1
ITE
SIP
11W
2.5V
5.5V
2A
Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
1793131

RoHS

Each
1+
RM147.310
Min: 1 / Mult: 1
ITE
SIP
22W
2.5V
5.5V
4A
Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account