DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3008329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.220
10+
RM12.700
25+
RM11.530
50+
RM10.360
100+
RM9.180
More Pricing...
Min: 1 / Mult: 1
Step Down
2.5V
6V
1 Output
800mV
µSIP
6V
8Pins
2A
2A
Adjustable
2.5V
6V
1.33mm
2.4MHz
3.1mm
Synchronous Buck (Step Down)
2.9mm
125°C
3123086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.810
10+
RM11.900
25+
RM10.940
50+
RM10.140
100+
RM9.330
More Pricing...
Min: 1 / Mult: 1
Module
2.5V
6V
1 Output
800mV
µSIP
6V
8Pins
3A
3A
Adjustable
2.5V
6V
1.33mm
2.4MHz
2.9mm
Synchronous Buck (Step Down)
3.1mm
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account