DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2080626

RoHS

Each
1+
RM154.980
5+
RM151.890
10+
RM144.480
50+
RM135.530
100+
RM131.720
Min: 1 / Mult: 1
ITE
SIP
-
-6V
-3V
2.2A
Adjustable
10V
27VDC
6mm
15.5mm
10.4mm
TSR 3 Series
2080625

RoHS

Each
1+
RM120.520
5+
RM118.110
10+
RM109.170
Min: 1 / Mult: 1
ITE
SIP
18W
600mV
6V
3A
Adjustable
4.5V
14V
6mm
15.5mm
9.4mm
TSR 3 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account