We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM46.030 | Min: 1 / Mult: 1 | - | - | 30W | - | 6V | - | Adjustable | 4.5V | 14V | 7.62mm | - | - | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM61.610 5+ RM60.850 | Min: 1 / Mult: 1 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 7.62mm | - | 11.43mm | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM61.610 5+ RM60.850 | Min: 1 / Mult: 1 | ITE | DOSA | 30W | 750mV | 5V | 6A | Adjustable | 8.3V | 14V | 7.62mm | 27.94mm | 11.43mm | LSM2 Series |