DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4296236

RoHS

Each
1+
RM292.890
5+
RM287.640
10+
RM285.450
50+
RM280.470
Min: 1 / Mult: 1
ITE
Non Isolated POL
-
700mV
2V
60A
Fixed
4.5V
14V
8mm
33mm
22.9mm
BRDS Series
2908014

RoHS

Each
1+
RM118.120
Min: 1 / Mult: 1
ITE
Module
80W
750mV
5V
16A
Adjustable
8.3V
14V
8mm
33.02mm
13.46mm
SRBC Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account