DC / DC Non Isolated Board Mount Converters - Adjustable Output:

4 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2908022

RoHS

Each
1+
RM78.750
Min: 1 / Mult: 1
ITE
Module
33W
600mV
5.5V
6A
Adjustable
5.5V
13.2V
16.51mm
10.41mm
8.6mm
SRPE Series
2366144

RoHS

Each
1+
RM930.270
5+
RM908.720
10+
RM893.080
Min: 1 / Mult: 1
ITE
SIP
3W
0V
300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
2366145

RoHS

Each
1+
RM937.040
Min: 1 / Mult: 1
ITE
SIP
3W
0V
-300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
2366148

RoHS

Each
1+
RM1,358.950
Min: 1 / Mult: 1
ITE
SIP
3W
0V
500V
6A
Adjustable
10.8V
13.2V
19.8mm
110mm
12mm
THV Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account