DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4355920

RoHS

Each
1+
RM9.660
10+
RM9.600
Min: 1 / Mult: 1
ITE & Industrial
Module
2.5W
600mV
5.375V
500mA
Adjustable
2.3VDC
5.5VDC
1.6mm
2mm
2mm
RPZ-0.5 Series
4355922

RoHS

Each
1+
RM10.010
Min: 1 / Mult: 1
ITE & Industrial
Module
5W
600mV
5.25V
1A
Adjustable
2.3VDC
5.5VDC
1.6mm
2mm
2mm
RPZ-1.0 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account