We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.930 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10W | 600mV | 5.74V | 2A | Adjustable | 2.75VDC | 6VDC | 1.6mm | 3.5mm | 2.5mm | RPZ-2.0 Series | |||||
Each | 1+ RM14.020 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 15W | 600mV | 5.5V | 3A | Programmable | 2.75VDC | 6VDC | 1.6mm | 3.5mm | 2.5mm | RPZ-3.0A Series |