We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM129.990 5+ RM122.610 10+ RM122.130 50+ RM121.640 100+ RM119.210 | Min: 1 / Mult: 1 | ITE, Industrial & Household | Eighth Brick | 120W | 8VDC | 15VDC | 10A | Adjustable | 18VDC | 75VDC | 12mm | 56.4mm | 22.9mm | RPMGE-10 Series | |||||
Each | 1+ RM348.530 5+ RM344.090 10+ RM339.640 50+ RM332.850 | Min: 1 / Mult: 1 | ITE, Industrial & Household | Half Brick | 200W | 3.3V | 8V | 40A | Adjustable | 18VDC | 75VDC | 15mm | 57.9mm | 61mm | RPMGH-40 Series | |||||
Each | 1+ RM348.530 5+ RM344.090 10+ RM339.640 50+ RM332.850 | Min: 1 / Mult: 1 | ITE, Industrial & Household | Half Brick | 480W | 8VDC | 24V | 40A | Adjustable | 18VDC | 75VDC | 15mm | 57.9mm | 61mm | RPMGH-40 Series | |||||
Each | 1+ RM130.900 5+ RM124.610 10+ RM122.530 50+ RM121.640 100+ RM119.210 | Min: 1 / Mult: 1 | ITE, Industrial & Household | Eighth Brick | 50W | 3.3V | 8V | 10A | Adjustable | 18VDC | 75VDC | 12mm | 56.4mm | 22.9mm | RPMGE-10 Series |