We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM55.210 10+ RM52.290 25+ RM51.170 100+ RM49.520 273+ RM48.360 More Pricing... | Min: 1 / Mult: 1 | Industrial | LGA-35, Micro Module | 3V | 36V | 1 Output | 800mV | LGA | 5V | 35Pins | 500mA | 500mA | Adjustable | 3V | 36V | 2.82mm | 1.1MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8021 Series | |||||
Each | 1+ RM60.590 10+ RM57.410 25+ RM56.180 100+ RM54.370 273+ RM53.080 More Pricing... | Min: 1 / Mult: 1 | Industrial | LGA-35, Micro Module | 3V | 36V | 1 Output | 800mV | LGA | 5V | 35Pins | 500mA | 500mA | Adjustable | 3V | 36V | 2.82mm | 1.1MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8021 Series | |||||
Each | 1+ RM68.170 10+ RM64.570 25+ RM63.190 100+ RM61.160 273+ RM59.720 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-35, Micro Module | 4.5V | 36V | 1 Output | 1.2V | BGA | 18V | 35Pins | 600mA | 600mA | Adjustable | 4.5V | 36V | 3.42mm | 2.2MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8029 Series | |||||
Each | 1+ RM62.100 10+ RM58.810 25+ RM57.560 100+ RM55.700 273+ RM54.390 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-35, Micro Module | 4.5V | 36V | 1 Output | 1.2V | BGA | 18V | 35Pins | 600mA | 600mA | Adjustable | 4.5V | 36V | 3.42mm | 2.2MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8029 Series |