We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM68.170 10+ RM64.570 25+ RM63.190 100+ RM61.160 273+ RM59.720 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-35, Micro Module | 4.5V | 36V | 1 Output | 1.2V | BGA | 18V | 35Pins | 600mA | 600mA | Adjustable | 4.5V | 36V | 3.42mm | 2.2MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8029 Series | |||||
Each | 1+ RM62.100 10+ RM58.810 25+ RM57.560 100+ RM55.700 273+ RM54.390 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-35, Micro Module | 4.5V | 36V | 1 Output | 1.2V | BGA | 18V | 35Pins | 600mA | 600mA | Adjustable | 4.5V | 36V | 3.42mm | 2.2MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8029 Series | |||||
Each | 1+ RM36.470 10+ RM31.430 25+ RM28.420 100+ RM25.410 250+ RM24.910 More Pricing... | Min: 1 / Mult: 1 | ITE | eMGA-10, Module | 1.8V | 5.5V | 1 Output | 700mV | eMGA | 3.3V | 10Pins | 600mA | 600mA | Adjustable | 1.8V | 5.5V | - | - | 2.1mm | Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series |