DC / DC Non Isolated Board Mount Converters - Adjustable Output:

7 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4029569

RoHS

Each
1+
RM392.710
10+
RM356.570
25+
RM338.500
119+
RM322.820
Min: 1 / Mult: 1
Industrial
BGA-121, Micro Module
5V
58V
1 Output
1.2V
BGA
48V
121Pins
5.4A
5.4A
Adjustable
5V
58V
4.92mm
800kHz
15mm
Buck-Boost
15mm
125°C
LTM8056 Series
4029567
Each
1+
RM287.310
10+
RM258.040
25+
RM243.400
119+
RM228.760
Min: 1 / Mult: 1
Industrial
BGA-121, Micro Module
5V
58V
1 Output
1.2V
BGA
48V
121Pins
5.4A
5.4A
Adjustable
5V
58V
4.92mm
800kHz
15mm
Buck-Boost
15mm
125°C
LTM8056 Series
4029558

RoHS

Each
1+
RM160.570
10+
RM118.260
25+
RM114.040
119+
RM111.920
357+
RM110.620
Min: 1 / Mult: 1
Industrial
BGA-88, Micro Module
5V
36V
1 Output
1.2V
BGA
36V
-
5.4A
5.4A
Adjustable
5V
36V
3.42mm
800kHz
15mm
Buck-Boost
11.25mm
125°C
LTM8054 Series
4029560

RoHS

Each
1+
RM283.270
10+
RM253.210
25+
RM238.180
119+
RM224.820
Min: 1 / Mult: 1
Industrial
BGA-88, Micro Module
5V
36V
1 Output
1.2V
BGA
36V
-
5.4A
5.4A
Adjustable
5V
36V
3.42mm
800kHz
15mm
Buck-Boost
11.25mm
125°C
LTM8054 Series
4029566

RoHS

Each
1+
RM207.220
10+
RM155.170
25+
RM153.270
119+
RM152.750
357+
RM152.490
Min: 1 / Mult: 1
Industrial
BGA-121, Micro Module
5V
58V
1 Output
1.2V
BGA
48V
121Pins
5.4A
5.4A
Adjustable
5V
58V
4.92mm
800kHz
15mm
Buck-Boost
15mm
125°C
LTM8056 Series
4029568

RoHS

Each
1+
RM223.670
10+
RM168.320
25+
RM167.940
119+
RM167.750
Min: 1 / Mult: 1
Industrial
BGA-121, Micro Module
5V
58V
1 Output
1.2V
BGA
48V
121Pins
5.4A
5.4A
Adjustable
5V
58V
4.92mm
800kHz
15mm
Buck-Boost
15mm
125°C
LTM8056 Series
4029559

RoHS

Each
1+
RM173.150
10+
RM128.160
25+
RM124.470
119+
RM122.630
357+
RM121.690
Min: 1 / Mult: 1
Industrial
BGA-88, Micro Module
5V
36V
1 Output
1.2V
BGA
36V
-
5.4A
5.4A
Adjustable
5V
36V
3.42mm
800kHz
15mm
Buck-Boost
11.25mm
125°C
LTM8054 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account