DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2366152

RoHS

Each
1+
RM1,146.740
5+
RM1,120.170
Min: 1 / Mult: 1
ITE
SIP
2W
0V
1kV
2mA
Adjustable
10.8V
16.5V
19.8mm
110mm
12mm
THV Series
4545155

RoHS

Each
1+
RM1,339.640
5+
RM1,299.410
Min: 1 / Mult: 1
ITE & Laboratory Equipment
DIP-10, Module
5W
-
1kV
5mA
Adjustable
22VDC
30V
15.2mm
64.8mm
33mm
HRC05 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account