We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2707282 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM78.960 5+ RM68.830 10+ RM58.700 50+ RM58.650 100+ RM54.200 More Pricing... | Min: 1 / Mult: 1 | Module | 1.2V | 2.05V | 10A | Adjustable | 8V | 14V | 2.3mm | 15.1mm | 9.1mm | SWIFT Series | ||||
2707282RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM58.700 50+ RM58.650 100+ RM54.200 250+ RM53.120 | Min: 10 / Mult: 1 | Module | 1.2V | 2.05V | 10A | Adjustable | 8V | 14V | 2.3mm | 15.1mm | 9.1mm | SWIFT Series |