We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM73.720 10+ RM69.820 25+ RM68.330 100+ RM66.120 260+ RM64.640 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | LGA | 12V | 25Pins | 4A | 2A | Adjustable | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series | |||||
Each | 1+ RM76.800 10+ RM72.770 25+ RM71.210 100+ RM68.910 260+ RM67.370 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | BGA | 12V | 25Pins | 4A | 2A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series | |||||
Each | 1+ RM70.410 10+ RM66.720 25+ RM65.290 100+ RM63.180 260+ RM61.770 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | BGA | 12V | 25Pins | 4A | 2A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series | |||||
Each | 1+ RM67.160 10+ RM63.620 25+ RM62.260 100+ RM60.250 260+ RM58.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | LGA | 12V | 25Pins | 4A | 2A | Adjustable | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series |