DC / DC Non Isolated Board Mount Converters - Adjustable Output:

3 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2440300

RoHS

Each
1+
RM48.720
5+
RM48.720
Min: 1 / Mult: 1
ITE
DIP
6.3W
4.5V
12.6V
500mA
Adjustable
11V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
1373962

RoHS

Each
1+
RM593.760
Min: 1 / Mult: 1
ITE
-
-
4.5V
30V
12A
Fixed, Adjustable
10V
60V
127mm
137mm
48mm
SDC Series
1373960

RoHS

Each
1+
RM636.930
Min: 1 / Mult: 1
ITE
-
-
4.5V
15V
20A
Fixed, Adjustable
10V
60V
127mm
137mm
48mm
SDC Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account