We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM72.300 | Min: 1 / Mult: 1 | ITE | DOSA | 33W | 450mV | 5.5V | 6A | Adjustable | 3V | 14.4V | 7.3mm | 12.2mm | 12.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM72.300 | Min: 10 / Mult: 1 | ITE | DOSA | 33W | 450mV | 5.5V | 6A | Adjustable | 3V | 14.4V | 7.3mm | 12.2mm | 12.2mm |