Medical DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3921093

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
RM8.900
7500+
RM8.840
Min: 2500 / Mult: 2500
Medical
eMGA-10, Module
400mV
5.5V
1 Output
1.8V
eMGA
5V
-
300mA
200mA
Adjustable
400mV
5.5V
2.1mm
Synchronous Buck (Step Down)
2.6mm
125°C
MAXM17225 Series
3794437

RoHS

Each
1+
RM38.410
10+
RM33.120
30+
RM26.830
100+
RM26.300
250+
RM25.760
More Pricing...
Min: 1 / Mult: 1
Medical
eMGA-10, Module
400mV
5.5V
1 Output
1.8V
eMGA
5V
10Pins
300mA
200mA
Adjustable
400mV
5.5V
2.1mm
Boost (Step Up)
2.6mm
125°C
MAXM17225 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account