LTM4640 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM127.820 5+ RM125.270 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 600mV | 3.3V | 20A | Adjustable | 3.1V | 20V | 5.07mm | 6.25mm | 6.25mm | LTM4640 Series | |||||
Each | 1+ RM119.140 5+ RM114.710 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 600mV | 3.3V | 20A | Adjustable | 3.1V | 20V | 5.07mm | 6.25mm | 6.25mm | LTM4640 Series |