LTM4681 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM792.960 10+ RM764.340 50+ RM749.060 100+ RM733.770 | Min: 1 / Mult: 1 | BGA-330, Micro Module | 4.5V | 16V | 4 Output | 500mV | BGA | 3.3V | 330Pins | 125A | 31.25A | Adjustable | 4.5V | 16V | 8.17mm | 350kHz | 15mm | Buck (Step Down) | 22mm | 125°C | LTM4681 Series | |||||
Each | 1+ RM875.070 50+ RM857.570 | Min: 1 / Mult: 1 | BGA-330, Micro Module | 4.5V | 16V | 4 Output | 500mV | BGA | 3.3V | 330Pins | 125A | 31.25A | Adjustable | 4.5V | 16V | 8.17mm | 350kHz | 15mm | Buck (Step Down) | 22mm | 125°C | LTM4681 Series |