DC / DC Non Isolated Board Mount Converters - Adjustable Output:

5 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4029477
Each
1+
RM385.340
10+
RM356.960
25+
RM352.690
170+
RM352.580
Min: 1 / Mult: 1
BGA-77, Micro Module
4V
20V
4 Output
600mV
BGA
3.3V
77Pins
3A
3A
Adjustable
4.5V
20V
2.42mm
1.2MHz
9mm
Buck (Step Down)
15mm
125°C
LTM4643 Series
4029473

RoHS

Each
1+
RM191.280
10+
RM142.500
25+
RM140.220
170+
RM139.080
340+
RM137.940
Min: 1 / Mult: 1
LGA-77, Micro Module
4V
20V
4 Output
600mV
LGA
3.3V
77Pins
3A
3A
Adjustable
4.5V
20V
1.82mm
1.2MHz
9mm
Buck (Step Down)
15mm
125°C
LTM4643 Series
4029475

RoHS

Each
1+
RM206.440
10+
RM154.570
25+
RM152.620
170+
RM152.070
340+
RM151.790
Min: 1 / Mult: 1
LGA-77, Micro Module
4V
20V
4 Output
600mV
LGA
3.3V
77Pins
3A
3A
Adjustable
4.5V
20V
1.82mm
1.2MHz
9mm
Buck (Step Down)
15mm
125°C
LTM4643 Series
4029476

RoHS

Each
1+
RM207.550
10+
RM196.590
25+
RM192.370
170+
RM183.820
340+
RM180.150
Min: 1 / Mult: 1
BGA-77, Micro Module
4V
20V
4 Output
600mV
BGA
3.3V
77Pins
3A
3A
Adjustable
4.5V
20V
2.42mm
1.2MHz
9mm
Buck (Step Down)
15mm
125°C
LTM4643 Series
4029474

RoHS

Each
1+
RM189.040
10+
RM179.060
25+
RM175.230
170+
RM167.440
340+
RM164.100
Min: 1 / Mult: 1
BGA-77, Micro Module
4V
20V
4 Output
600mV
BGA
3.3V
77Pins
3A
3A
Adjustable
4.5V
20V
2.42mm
1.2MHz
9mm
Buck (Step Down)
15mm
125°C
LTM4643 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account