We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM129.290 10+ RM122.460 25+ RM119.840 100+ RM115.970 273+ RM113.240 | Min: 1 / Mult: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ RM65.490 10+ RM62.060 25+ RM60.740 100+ RM58.770 273+ RM57.400 More Pricing... | Min: 1 / Mult: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ RM71.930 10+ RM68.120 25+ RM66.670 100+ RM64.520 273+ RM63.000 More Pricing... | Min: 1 / Mult: 1 | BGA-40, Micro Module | 2.8V | 18V | 1 Output | 2.5V | BGA | 15V | 40Pins | 700mA | 375mA | Adjustable | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series |