DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4296238

RoHS

Each
1+
RM363.190
5+
RM356.740
10+
RM354.030
50+
RM348.400
Min: 1 / Mult: 1
ITE
Non Isolated POL
700mV
2V
100A
Fixed
4.5V
14V
8.5mm
38mm
27.7mm
BRDS Series
4296240

RoHS

Each
1+
RM488.150
5+
RM469.960
10+
RM462.300
50+
RM438.960
Min: 1 / Mult: 1
ITE
Non Isolated POL
600mV
1.8V
150A
Fixed
4.5V
14V
13.8mm
38mm
27.7mm
BRDS Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account