DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.010
10+
RM20.830
25+
RM20.380
50+
RM20.370
Min: 1 / Mult: 1
Industrial
Step Down, Module
4.5V
17V
13.1W
1 Output
1V
SMD
5.25V
9Pins
2.5A
2.5A
Adjustable
4.5V
17V
2.3mm
2.5MHz
7.9mm
Synchronous Buck (Step Down)
7.9mm
85°C
MYLSM Series
3501729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM20.370
Min: 100 / Mult: 1
Industrial
Step Down, Module
4.5V
17V
13.1W
1 Output
1V
SMD
5.25V
9Pins
2.5A
2.5A
Adjustable
4.5V
17V
2.3mm
2.5MHz
7.9mm
Synchronous Buck (Step Down)
7.9mm
85°C
MYLSM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account