STH Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM48.350 5+ RM46.900 10+ RM45.450 50+ RM43.510 100+ RM40.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH Series | |||||
Each | 1+ RM45.710 5+ RM45.230 10+ RM44.750 50+ RM42.870 100+ RM42.180 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH Series | |||||
Each | 1+ RM47.600 5+ RM46.150 10+ RM44.750 50+ RM40.760 100+ RM40.740 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH Series | |||||
Each | 1+ RM48.350 5+ RM46.900 10+ RM45.450 50+ RM43.680 100+ RM42.810 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH Series | |||||
Each | 1+ RM45.710 5+ RM45.210 10+ RM44.710 50+ RM43.510 100+ RM40.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH Series | |||||
Each | 1+ RM47.380 5+ RM45.940 10+ RM44.550 50+ RM42.670 100+ RM40.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | 19.5mm | 11.8mm | 5mm | STH Series |