We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
Sixteenth Brick DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM274.090 | Min: 1 / Mult: 1 | Sixteenth Brick | 1 Output | 240W | 12V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 34.04mm | 15mm | RPMGS-20 Series | |||||
Each | 1+ RM274.090 | Min: 1 / Mult: 1 | Sixteenth Brick | 1 Output | 100W | 5V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 36.83mm | 34.04mm | 15mm | RPMGS-20 Series |