DC / DC Non Isolated Board Mount Converters - Fixed Output:

7 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2889094

RoHS

Each
1+
RM28.440
5+
RM28.360
Min: 1 / Mult: 1
ITE
SIP
1 Output
330mW
3.3V
100mA
Fixed
Through Hole
650mV
3.15V
11.6mm
8.5mm
10.4mm
R-78S Series
2889093

RoHS

Each
1+
RM28.360
Min: 1 / Mult: 1
ITE
SIP
1 Output
180mW
1.8V
100mA
Fixed
Through Hole
650mV
3.15V
11.6mm
8.5mm
10.4mm
R-78S Series
4754509

RoHS

Each
1+
RM17.040
15+
RM15.670
50+
RM14.420
150+
RM13.120
250+
RM12.000
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
2 Output
-
15V
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.6mm
10.4mm
-
4754504

RoHS

Each
1+
RM17.040
15+
RM15.670
50+
RM14.420
150+
RM13.120
250+
RM12.000
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
2 Output
-
3.3V
500mA
Fixed
Through Hole
4.75V
36V
11.6mm
7.6mm
10.4mm
-
4754508

RoHS

Each
1+
RM17.040
15+
RM15.670
50+
RM14.420
150+
RM13.120
250+
RM12.000
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
2 Output
-
12V
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.6mm
10.4mm
-
4754506

RoHS

Each
1+
RM17.040
15+
RM15.670
50+
RM14.420
150+
RM13.120
250+
RM12.000
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
2 Output
-
5V
500mA
Fixed
Through Hole
6.5V
36V
11.6mm
7.6mm
10.4mm
-
4754507

RoHS

Each
1+
RM17.040
15+
RM15.670
50+
RM14.420
150+
RM13.120
250+
RM12.000
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
2 Output
-
9V
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.6mm
10.4mm
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account