DC / DC Non Isolated Board Mount Converters - Fixed Output:

4 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3126327

RoHS

Each
1+
RM35.230
10+
RM27.850
30+
RM24.770
100+
RM21.290
250+
RM19.640
More Pricing...
Min: 1 / Mult: 1
Industrial
uSLIC-10, Module
4.5V
1 Output
60V
5V
uSLIC
10Pins
300mA
Fixed
300mA
Surface Mount Device
4.5V
500kHz
60V
125°C
3mm
2.6mm
1.5mm
MAXM15063 Series
3126325

RoHS

Each
1+
RM30.190
10+
RM23.200
30+
RM21.170
100+
RM19.570
250+
RM19.180
More Pricing...
Min: 1 / Mult: 1
Industrial
uSLIC-10, Module
4.5V
1 Output
60V
3.3V
uSLIC
10Pins
300mA
Fixed
300mA
Surface Mount Device
4.5V
500kHz
60V
125°C
3mm
2.6mm
1.5mm
MAXM15062 Series
3582092

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
RM22.470
7500+
RM22.030
Min: 2500 / Mult: 2500
Industrial
uSLIC-10, Module
4.5V
1 Output
60V
5V
uSLIC
10Pins
300mA
Fixed
300mA
Surface Mount Device
4.5V
500kHz
60V
125°C
3mm
2.6mm
1.5mm
MAXM15063 Series
3360095

RoHS

Each
1+
RM42.200
10+
RM30.460
30+
RM29.060
100+
RM25.250
250+
RM24.750
More Pricing...
Min: 1 / Mult: 1
Industrial
uSLIC-16, Module
-
1 Output
-
3.3V
-
-
1A
Fixed
-
Surface Mount Device
4.5V
-
36V
-
3mm
3mm
1.75mm
MAXM17630 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account