We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM47.960 10+ RM43.370 30+ RM41.340 100+ RM35.880 250+ RM34.270 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-24, Module | 4.5V | 1 Output | 36V | 5V | uSLIC-EP | 24Pins | 2A | Fixed | 2A | Surface Mount Device | 4.5V | 2.2MHz | 36V | 125°C | 4mm | 4mm | 1.75mm | MAXM17634 Series | |||||
Each | 1+ RM44.100 10+ RM34.870 30+ RM31.010 100+ RM26.650 250+ RM24.590 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-24, Module | 4.5V | 1 Output | 36V | 3.3V | uSLIC-EP | 24Pins | 2A | Fixed | 2A | Surface Mount Device | 4.5V | 2.2MHz | 36V | 125°C | 4mm | 4mm | 1.75mm | MAXM17633 Series |