We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM49.800 5+ RM47.960 10+ RM47.190 50+ RM45.670 | Min: 1 / Mult: 1 | Step Down, Module | 4 Output | 6.6W | 3.3V | 3.4A | Fixed | Surface Mount Device | 4.3V | 5.5V | 8.3mm | 9mm | 2.9mm | MonoBK MYWGC Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM47.190 50+ RM45.670 | Min: 10 / Mult: 1 | Step Down, Module | 4 Output | 6.6W | 3.3V | 3.4A | Fixed | Surface Mount Device | 4.3V | 5.5V | 8.3mm | 9mm | 2.9mm | MonoBK MYWGC Series |