We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 10 | 1+ RM149.070 5+ RM140.600 10+ RM129.490 25+ RM117.160 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | |||||
Pack of 10 | 1+ RM153.510 5+ RM142.760 10+ RM132.630 25+ RM122.010 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Full Reel | 100+ RM7.300 300+ RM6.920 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.5V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Full Reel | 100+ RM5.770 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Full Reel | 100+ RM9.480 300+ RM8.980 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Full Reel | 100+ RM9.350 300+ RM8.850 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm |