We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM28.440 5+ RM28.360 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 330mW | 3.3V | 100mA | Fixed | Through Hole | 650mV | 3.15V | 11.6mm | 8.5mm | 10.4mm | R-78S Series | |||||
Each | 1+ RM28.360 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 180mW | 1.8V | 100mA | Fixed | Through Hole | 650mV | 3.15V | 11.6mm | 8.5mm | 10.4mm | R-78S Series | |||||
4754509 RoHS | Each | 1+ RM17.040 15+ RM15.670 50+ RM14.420 150+ RM13.120 250+ RM12.000 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | - | 15V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||
4754504 RoHS | Each | 1+ RM17.040 15+ RM15.670 50+ RM14.420 150+ RM13.120 250+ RM12.000 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | - | 3.3V | 500mA | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||
4754508 RoHS | Each | 1+ RM17.040 15+ RM15.670 50+ RM14.420 150+ RM13.120 250+ RM12.000 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | - | 12V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||
4754506 RoHS | Each | 1+ RM17.040 15+ RM15.670 50+ RM14.420 150+ RM13.120 250+ RM12.000 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | - | 5V | 500mA | Fixed | Through Hole | 6.5V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||
4754507 RoHS | Each | 1+ RM17.040 15+ RM15.670 50+ RM14.420 150+ RM13.120 250+ RM12.000 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | - | 9V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | - |