We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM18.940 | Min: 1 / Mult: 1 | ITE | - | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 9V | 36V | 13.5mm | 12.5mm | 4.5mm | ROF-78E Series | |||||
Each | 1+ RM6.110 5+ RM5.900 10+ RM5.750 20+ RM5.730 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 3.25W | 6.5V | 500mA | Fixed | Surface Mount Device | 8V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ RM6.110 5+ RM5.930 10+ RM5.790 20+ RM5.730 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ RM6.240 5+ RM6.000 10+ RM5.880 20+ RM5.770 50+ RM5.730 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+ RM18.100 10+ RM16.970 | Min: 1 / Mult: 1 | - | - | - | 2.5W | - | - | Fixed | Surface Mount Device | - | - | 13.5mm | - | 4.5mm | - | ||||
Each | 1+ RM6.800 10+ RM6.540 25+ RM6.360 50+ RM6.180 100+ RM6.030 More Pricing... | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ RM6.800 10+ RM6.540 25+ RM6.360 50+ RM6.180 100+ RM6.030 More Pricing... | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series |