DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1184212

RoHS

Each
1+
RM829.260
5+
RM812.680
10+
RM796.110
50+
RM779.510
Min: 1 / Mult: 1
ITE
Module
1 Output
72W
24V
3A
Fixed, Adjustable
Panel
10V
15V
50mm
87mm
89mm
DD Series
1511259

RoHS

Each
1+
RM576.250
5+
RM564.730
10+
RM553.210
50+
RM541.680
Min: 1 / Mult: 1
ITE
Module
1 Output
72W
13.6V
6A
Fixed, Adjustable
Panel
17V
55V
50mm
87mm
89mm
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account