DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2889094

RoHS

Each
1+
RM28.440
5+
RM28.360
Min: 1 / Mult: 1
ITE
SIP
1 Output
330mW
3.3V
100mA
Fixed
Through Hole
650mV
3.15V
11.6mm
8.5mm
10.4mm
R-78S Series
2889093

RoHS

Each
1+
RM28.360
Min: 1 / Mult: 1
ITE
SIP
1 Output
180mW
1.8V
100mA
Fixed
Through Hole
650mV
3.15V
11.6mm
8.5mm
10.4mm
R-78S Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account