DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3977369

RoHS

Each
1+
RM40.150
5+
RM38.720
10+
RM38.120
50+
RM37.080
100+
RM36.540
Min: 1 / Mult: 1
ITE
Module
1 Output
19.8W
3.3V
6A
Fixed, Adjustable
Surface Mount Device
4V
15V
12.19mm
12.19mm
3.75mm
RPM-6.0 Series
3977373

RoHS

Each
1+
RM36.770
5+
RM36.540
Min: 1 / Mult: 1
ITE
Module
1 Output
30W
5V
6A
Fixed, Adjustable
Surface Mount Device
4V
15V
12.19mm
12.19mm
3.75mm
RPM-6.0 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account