Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82675SIPT
Order Code3123123
Product RangeMicroSiP Series
Your Part Number
249 In Stock
249 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM9.630 |
| 10+ | RM9.460 |
| 25+ | RM9.270 |
| 50+ | RM9.140 |
| 100+ | RM8.770 |
| 500+ | RM8.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82675SIPT
Order Code3123123
Product RangeMicroSiP Series
Power Supply Applications-
Input Voltage Min2.3V
DC / DC Converter TypeStep Down
No. of Outputs1 Output
Input Voltage Max4.8V
Output Power Max-
DC / DC Converter IC CaseµSIP
Output Voltage Nom1.2V
Output Current Max600mA
No. of Pins8Pins
Output Current600mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.3V
Switching Frequency6MHz
Operating Temperature Max85°C
Input Voltage DC Max4.8V
Depth2.95mm
Width1mm
Height2.35mm
Product RangeMicroSiP Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for TPS82675SIPT
1 Product Found
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
Step Down
Input Voltage Max
4.8V
DC / DC Converter IC Case
µSIP
Output Current Max
600mA
Output Current
600mA
DC / DC Converter Mounting
Surface Mount Device
Switching Frequency
6MHz
Input Voltage DC Max
4.8V
Width
1mm
Product Range
MicroSiP Series
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.3V
No. of Outputs
1 Output
Output Power Max
-
Output Voltage Nom
1.2V
No. of Pins
8Pins
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
2.3V
Operating Temperature Max
85°C
Depth
2.95mm
Height
2.35mm
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027