DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM48.190
50+
RM46.550
100+
RM45.390
Min: 10 / Mult: 1
ITE & Industrial
Step Down, Module
3.3V
1 Output
5.5V
6.8W
850mV
LGA
60Pins
8A
Fixed
8A
Surface Mount Device
2.5V
2MHz
5.5V
85°C
11.9mm
15mm
2.4mm
MonoBK MYMGC Series
3501739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM51.630
5+
RM49.460
10+
RM48.190
50+
RM46.550
100+
RM45.390
Min: 1 / Mult: 1
ITE & Industrial
Step Down, Module
3.3V
1 Output
5.5V
6.8W
850mV
LGA
60Pins
8A
Fixed
8A
Surface Mount Device
2.5V
2MHz
5.5V
85°C
11.9mm
15mm
2.4mm
MonoBK MYMGC Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account