DC / DC Non Isolated Board Mount Converters - Fixed Output:

4 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1814498

RoHS

MURATA POWER SOLUTIONS
Each
1+
RM22.840
5+
RM22.610
10+
RM22.450
50+
RM22.410
Min: 1 / Mult: 1
ITE
-
1 Output
4.95W
3.3V
1.5A
-
Through Hole
7V
36V
-
-
-
OKI Series
1814499

RoHS

MURATA POWER SOLUTIONS
Each
1+
RM22.840
5+
RM22.610
10+
RM22.450
50+
RM22.410
Min: 1 / Mult: 1
ITE
-
1 Output
7.5W
5V
1.5A
-
Through Hole
7V
36V
-
-
-
OKI Series
3253313

RoHS

Each
1+
RM43.560
Min: 1 / Mult: 1
ITE
SIP
1 Output
36W
24V
1.5A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
13mm
NID35 Series
3977374

RoHS

Each
1+
RM47.270
5+
RM45.200
10+
RM43.820
50+
RM42.630
Min: 1 / Mult: 1
ITE
Module
1 Output
7.5W
5V
1.5A
Fixed, Adjustable
Surface Mount Device
7V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account