We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
35 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM22.840 5+ RM22.610 10+ RM22.580 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 4.95W | 3.3V | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | OKI Series | ||||
Each | 1+ RM29.310 5+ RM28.400 10+ RM28.020 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 9.9W | 3.3V | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ RM39.740 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.3W | 3.3V | - | - | 1A | Fixed | - | Surface Mount Device | 4.75V | - | 36V | - | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM68.540 20+ RM59.380 50+ RM53.260 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | 3.3V | LGA | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM80.710 5+ RM72.480 10+ RM68.540 20+ RM59.380 50+ RM53.260 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | 3.3V | LGA | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ RM27.420 5+ RM26.950 10+ RM25.950 50+ RM25.500 100+ RM25.160 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 3.3W | 3.3V | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ RM40.150 5+ RM38.720 10+ RM38.120 50+ RM37.080 100+ RM36.860 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 19.8W | 3.3V | - | - | 6A | Fixed, Adjustable | - | Surface Mount Device | 4V | - | 15V | - | 12.19mm | 12.19mm | 3.75mm | RPM-6.0 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.630 10+ RM8.010 25+ RM7.270 50+ RM7.030 | Min: 1 / Mult: 1 | - | Step Down, Module | - | 1 Output | - | - | 3.3V | - | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | - | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM20.260 10+ RM14.020 25+ RM13.240 50+ RM12.460 100+ RM12.290 | Min: 1 / Mult: 1 | ITE & Industrial | Micro Module | - | 1 Output | - | 13.2W | 3.3V | - | - | 4A | Fixed | - | Surface Mount Device | 4.2V | - | 16V | - | 3.3mm | 3.3mm | 1.35mm | FS1604 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.400 10+ RM7.360 25+ RM6.570 50+ RM6.400 | Min: 1 / Mult: 1 | - | Step Up, Module | - | 1 Output | - | - | 3.3V | - | - | 600mA | Fixed | - | Surface Mount Device | 650mV | - | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRBP-BE Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM12.290 | Min: 100 / Mult: 1 | - | - | - | - | - | 13.2W | 3.3V | - | - | 4A | - | - | - | 4.2V | - | 16V | - | 3.3mm | 3.3mm | 1.35mm | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM7.030 | Min: 100 / Mult: 1 | - | Step Down, Module | - | 1 Output | - | - | 3.3V | - | - | 150mA | Fixed | - | Surface Mount Device | 1.8V | - | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM49.800 5+ RM47.960 10+ RM47.190 50+ RM46.010 | Min: 1 / Mult: 1 | - | Step Down, Module | - | 4 Output | - | 6.6W | 3.3V | - | - | 3.4A | Fixed | - | Surface Mount Device | 4.3V | - | 5.5V | - | 8.3mm | 9mm | 2.9mm | MonoBK MYWGC Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM47.190 50+ RM46.010 | Min: 10 / Mult: 1 | - | Step Down, Module | - | 4 Output | - | 6.6W | 3.3V | - | - | 3.4A | Fixed | - | Surface Mount Device | 4.3V | - | 5.5V | - | 8.3mm | 9mm | 2.9mm | MonoBK MYWGC Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.400 | Min: 100 / Mult: 1 | - | Step Up, Module | - | 1 Output | - | - | 3.3V | - | - | 600mA | Fixed | - | Surface Mount Device | 650mV | - | 6V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRBP-BE Series | |||||
Each | 1+ RM7.630 10+ RM6.400 25+ RM6.050 50+ RM5.550 100+ RM5.420 | Min: 1 / Mult: 1 | - | Micro Module | - | 1 Output | - | 3.3W | 3.3V | - | - | 1A | Fixed | - | Surface Mount Device | 4.5V | - | 16V | - | 3.9mm | 2.6mm | 1.7mm | - | |||||
Each | 1+ RM32.370 10+ RM26.170 30+ RM25.780 100+ RM25.380 250+ RM24.760 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 42V | - | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 42V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15463 Series | |||||
Each | 1+ RM30.190 10+ RM23.200 30+ RM21.170 100+ RM19.570 250+ RM19.180 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | - | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15062 Series | |||||
Each | 1+ RM28.610 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 330mW | 3.3V | - | - | 100mA | Fixed | - | Through Hole | 650mV | - | 3.15V | - | 11.6mm | 8.5mm | 10.4mm | R-78S Series | |||||
Each | 1+ RM46.200 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 1.65W | 3.3V | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 4.75V | - | 32V | - | 9.4mm | 15.3mm | 8.8mm | R-78AA-0.5 Series | |||||
Each | 1+ RM44.750 5+ RM44.290 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 1.65W | 3.3V | - | - | 500mA | Fixed | - | Surface Mount Device | 9V | - | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ RM12.480 10+ RM11.990 25+ RM11.660 50+ RM11.350 100+ RM11.060 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 1.65W | 3.3V | - | - | 500mA | Fixed | - | Surface Mount Device | - | - | - | - | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ RM23.340 10+ RM22.880 25+ RM22.410 50+ RM21.940 100+ RM21.480 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.3W | 3.3V | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 36V | - | 15.24mm | 8.5mm | 8.25mm | - | |||||
Each | 1+ RM28.530 5+ RM27.480 10+ RM26.460 50+ RM26.010 100+ RM25.670 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 6.6W | 3.3V | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series | |||||
Each | 1+ RM42.120 10+ RM28.830 25+ RM25.670 50+ RM22.510 100+ RM19.340 More Pricing... | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | - | 3.3V | - | - | 3A | Fixed | - | Surface Mount Device | 4.5V | - | 5.5V | - | 3.3mm | 3.3mm | 1.5mm | µPOL Series | |||||