DC / DC Non Isolated Board Mount Converters - Fixed Output:

10 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2889094

RoHS

Each
1+
RM28.440
5+
RM28.360
Min: 1 / Mult: 1
ITE
SIP
1 Output
330mW
3.3V
100mA
Fixed
Through Hole
650mV
3.15V
11.6mm
8.5mm
10.4mm
R-78S Series
2889093

RoHS

Each
1+
RM28.360
Min: 1 / Mult: 1
ITE
SIP
1 Output
180mW
1.8V
100mA
Fixed
Through Hole
650mV
3.15V
11.6mm
8.5mm
10.4mm
R-78S Series
3595414

RoHS

Each
1+
RM23.340
10+
RM22.880
25+
RM22.410
50+
RM21.940
100+
RM21.480
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
-
3595416

RoHS

Each
1+
RM24.120
10+
RM23.210
25+
RM22.300
50+
RM21.390
100+
RM20.480
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
-
3525434

RoHS

Each
1+
RM18.180
10+
RM15.910
25+
RM13.250
Min: 1 / Mult: 1
-
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
Surface Mount Device
4.75V
36V
15.24mm
8.5mm
8.25mm
SVR05 Series
3595415

RoHS

Each
1+
RM18.240
10+
RM17.530
25+
RM17.050
50+
RM16.580
100+
RM16.160
More Pricing...
Min: 1 / Mult: 1
-
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
Surface Mount Device
4.75V
36V
15.24mm
8.5mm
8.25mm
V78-500-SMT Series
3595418

RoHS

Each
1+
RM22.610
10+
RM21.960
25+
RM21.320
50+
RM20.680
100+
RM20.040
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
10V
36V
15.24mm
8.5mm
8.25mm
V78-1000-SMT Series
3525435

RoHS

Each
1+
RM39.730
10+
RM37.340
25+
RM24.580
50+
RM13.250
Min: 1 / Mult: 1
-
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
SVR05 Series
3525438

RoHS

Each
1+
RM16.760
Min: 1 / Mult: 1
-
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
SVR10 Series
3595417

RoHS

Each
1+
RM18.240
10+
RM17.530
25+
RM17.050
50+
RM16.580
100+
RM16.160
More Pricing...
Min: 1 / Mult: 1
-
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account