Proportional High Voltage DC / DC Converters:

163 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565533
Each
1+
RM1,707.780
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
500mW
100µA
Through Hole
0V
-5kV
700mV
5V
Q Series
2748407

RoHS

Each
1+
RM592.720
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2748388

RoHS

Each
1+
RM758.880
5+
RM748.050
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
3W
2mA
Through Hole
0V
1.5kV
0V
12V
E Series
2565473

RoHS

Each
1+
RM1,066.670
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
10mA
Through Hole
0V
1kV
700mV
12V
FS Series
2748409

RoHS

Each
1+
RM607.180
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
600µA
Through Hole
0V
2.5kV
0V
12V
G Series
2748389

RoHS

Each
1+
RM1,077.780
5+
RM1,062.160
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
3W
1mA
Through Hole
0V
3kV
0V
15V
E Series
2748404

RoHS

Each
1+
RM601.400
5+
RM592.720
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Through Hole
0V
300V
700mV
12V
G Series
2565475
Each
1+
RM1,169.970
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
5mA
Through Hole
0V
2kV
700mV
12V
FS Series
2565350

RoHS

Each
1+
RM507.530
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
5mA
Through Hole
0V
200V
700mV
5V
A Series
2748401

RoHS

Each
1+
RM1,254.090
5+
RM1,236.110
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
10W
2mA
Through Hole
0V
2.5kV
0V
15V
F Series
2748411

RoHS

Each
1+
RM826.840
5+
RM816.770
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
370µA
Through Hole
0V
4kV
700mV
12V
G Series
2565368

RoHS

Each
1+
RM851.560
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
660µA
Through Hole
0V
1.5kV
700mV
5V
A Series
2748392

RoHS

Each
1+
RM821.610
5+
RM817.130
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
3W
500µA
Through Hole
0V
6kV
0V
15V
E Series
2748413

RoHS

Each
1+
RM860.300
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
6kV
700mV
12V
G Series
2565472

RoHS

Each
1+
RM1,161.310
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
250V
700mV
12V
FS Series
2565497

RoHS

Each
1+
RM684.490
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
5V
Q Series
2565496

RoHS

Each
1+
RM684.490
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
12V
Q Series
2565521

RoHS

Each
1+
RM1,043.980
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
333µA
Through Hole
0V
1.5kV
700mV
5V
Q Series
2565381

RoHS

Each
1+
RM584.920
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
2mA
Surface Mount
0V
500V
700mV
5V
AG Series
2565409

RoHS

Each
1+
RM665.090
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
12V
AH Series
2565361

RoHS

Each
1+
RM722.640
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
1mA
Through Hole
0V
1kV
700mV
12V
A Series
2565411

RoHS

Each
1+
RM665.090
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
5V
AH Series
4226778

RoHS

Each
1+
RM763.930
5+
RM741.000
10+
RM718.070
Min: 1 / Mult: 1
Proportional
Reversible Output
Adjustable
500mW
1.11mA
Through Hole
0V
450V
700mV
12V
Q Series
4226735

RoHS

Each
1+
RM911.700
5+
RM884.330
10+
RM856.960
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1.5W
0.37mA
Through Hole
0V
4kV
700mV
12V
G Series
4226776

RoHS

Each
1+
RM625.030
5+
RM606.260
10+
RM587.490
Min: 1 / Mult: 1
Proportional
Reversible Output
Adjustable
500mW
2.5mA
Through Hole
0V
200V
700mV
5V
Q Series
1-25 of 163 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account