High Voltage DC / DC Converters:

7 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2748413

RoHS

Each
1+
RM860.300
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
6kV
700mV
12V
G Series
2565415
Each
1+
RM1,734.910
Min: 1 / Mult: 1
Proportional
Negative Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
-6kV
700mV
5V
AH Series
2565433
Each
1+
RM2,060.860
5+
RM2,031.120
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
250µA
Through Hole
0V
4kV
11.5V
16V
C Series
2565434
Each
1+
RM2,031.120
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
250µA
Through Hole
0V
-4kV
11.5V
16V
C Series
2565526
Each
1+
RM1,234.660
5+
RM1,216.860
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
500mW
250µA
Through Hole
0V
-2kV
700mV
5V
Q Series
2565524
Each
1+
RM1,216.860
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
250µA
Through Hole
0V
2kV
700mV
5V
Q Series
2748414

RoHS

Each
1+
RM953.470
5+
RM939.680
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
3kV
700mV
12V
G Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account