High Voltage DC / DC Converters:

8 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2748404

RoHS

Each
1+
RM601.400
5+
RM592.380
10+
RM583.360
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Through Hole
0V
300V
700mV
12V
G Series
2565497

RoHS

Each
1+
RM655.870
5+
RM636.180
10+
RM613.910
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
5V
Q Series
2565496

RoHS

Each
1+
RM646.080
5+
RM633.160
10+
RM620.240
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
12V
Q Series
4575515

RoHS

Each
1+
RM918.970
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed
500mW
833µA
Through Hole
-
300V
-
-
UltraVolt AEQ Series
2565395

RoHS

Each
1+
RM580.880
5+
RM572.150
10+
RM565.940
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Surface Mount
0V
300V
700mV
5V
AGH Series
2565419

RoHS

Each
1+
RM996.330
5+
RM976.390
10+
RM956.880
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
3.3mA
Through Hole
0V
300V
11.5V
16V
C Series
2565352

RoHS

Each
1+
RM560.200
5+
RM549.000
10+
RM537.800
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
3.33mA
Through Hole
0V
300V
700mV
12V
A Series
4575511

RoHS

Each
1+
RM875.700
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed
500mW
1.67mA
Through Hole
-
300V
-
-
UltraVolt AEQ Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account