Isolated Chassis Mount DC / DC Converters:

8 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1772228

RoHS

Each
1+
RM577.700
5+
RM566.150
10+
RM552.900
50+
RM474.410
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772226

RoHS

Each
1+
RM554.630
5+
RM543.540
10+
RM532.660
50+
RM474.410
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772234

RoHS

Each
1+
RM560.220
5+
RM543.410
10+
RM526.610
50+
RM474.410
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
1772230

RoHS

Each
1+
RM560.220
5+
RM549.010
10+
RM538.050
50+
RM474.410
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772227

RoHS

Each
1+
RM583.530
5+
RM566.020
10+
RM447.200
50+
RM438.260
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772232

RoHS

Each
1+
RM562.340
5+
RM545.470
10+
RM528.600
50+
RM474.410
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
1772229

RoHS

Each
1+
RM572.360
5+
RM555.200
10+
RM447.200
50+
RM438.260
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772225

RoHS

Each
1+
RM554.630
5+
RM543.540
10+
RM532.660
50+
RM474.410
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account