Isolated Chassis Mount DC / DC Converters:
34 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM208.050 5+ RM205.920 10+ RM203.780 50+ RM174.660 100+ RM172.500 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM190.850 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ RM186.580 5+ RM182.840 10+ RM179.190 50+ RM165.210 100+ RM162.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ RM196.390 5+ RM190.500 10+ RM184.600 50+ RM165.210 100+ RM162.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ RM196.390 5+ RM190.480 10+ RM184.570 50+ RM165.210 100+ RM162.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ RM196.390 5+ RM190.500 10+ RM184.600 50+ RM165.210 100+ RM162.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ RM208.050 5+ RM205.920 10+ RM203.780 50+ RM174.660 100+ RM171.960 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ RM220.800 5+ RM212.730 10+ RM204.650 50+ RM196.570 100+ RM193.540 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ RM229.960 5+ RM223.020 10+ RM216.140 50+ RM206.950 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ RM229.960 5+ RM223.020 10+ RM216.140 50+ RM206.950 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ RM229.960 5+ RM223.020 10+ RM216.140 50+ RM206.950 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ RM207.490 5+ RM201.260 10+ RM195.030 50+ RM174.660 100+ RM171.960 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ RM196.390 5+ RM192.450 10+ RM188.600 50+ RM165.210 100+ RM162.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ RM194.300 5+ RM188.470 10+ RM182.630 50+ RM165.210 100+ RM162.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ RM234.220 5+ RM231.790 10+ RM229.360 50+ RM196.570 100+ RM193.540 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ RM207.490 5+ RM203.350 10+ RM164.240 50+ RM162.210 100+ RM158.970 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ RM244.880 5+ RM237.510 10+ RM193.030 50+ RM191.410 100+ RM187.590 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series |