Isolated Chassis Mount DC / DC Converters:

15 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3499675

RoHS

Each
1+
RM977.100
5+
RM957.550
10+
RM938.390
Min: 1 / Mult: 1
Railway
-
8:1
60W
1 Output
12V
5A
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
4292186

RoHS

Each
1+
RM183.250
5+
RM174.520
10+
RM168.320
50+
RM164.960
100+
RM161.590
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292193

RoHS

Each
1+
RM226.880
5+
RM216.320
10+
RM207.280
50+
RM203.140
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292196

RoHS

Each
1+
RM226.880
5+
RM208.920
10+
RM204.750
50+
RM200.570
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292187

RoHS

Each
1+
RM183.250
5+
RM174.520
10+
RM166.990
50+
RM163.660
100+
RM160.320
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292184

RoHS

Each
1+
RM183.250
5+
RM174.520
10+
RM166.990
50+
RM163.660
100+
RM160.320
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292190

RoHS

Each
1+
RM214.020
5+
RM196.470
10+
RM192.550
50+
RM188.620
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292191

RoHS

Each
1+
RM214.020
5+
RM203.450
10+
RM194.740
50+
RM189.220
100+
RM185.440
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292189

RoHS

Each
1+
RM214.020
5+
RM203.450
10+
RM196.470
50+
RM192.550
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292185

RoHS

Each
1+
RM183.250
5+
RM174.520
10+
RM166.990
50+
RM163.660
100+
RM160.320
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
3499676

RoHS

Each
1+
RM1,020.470
5+
RM999.310
10+
RM978.140
Min: 1 / Mult: 1
Railway
-
8:1
60W
1 Output
15V
4A
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
3499677

RoHS

Each
1+
RM941.890
5+
RM928.500
10+
RM915.110
Min: 1 / Mult: 1
Railway
-
8:1
60W
1 Output
24V
2.5A
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
4292195

RoHS

Each
1+
RM226.880
5+
RM216.320
10+
RM206.670
50+
RM200.710
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292192

RoHS

Each
1+
RM226.880
5+
RM216.320
10+
RM206.670
50+
RM200.710
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292188

RoHS

Each
1+
RM214.020
5+
RM203.450
10+
RM194.740
50+
RM189.220
100+
RM185.440
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account